Panasonic, ETQP5M Shielded Power Choke Coil with a Metal Composite Core, 1.9 μH ±20 % 29.8 A Idc
- RS Stock No.:
- 240-4040
- Mfr. Part No.:
- ETQP5M2R0YSC
- Manufacturer:
- Panasonic
Subtotal (1 reel of 500 units)*
€321.00
(exc. VAT)
€395.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.642 | €321.00 |
*price indicative
- RS Stock No.:
- 240-4040
- Mfr. Part No.:
- ETQP5M2R0YSC
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Choke Coil | |
| Inductance | 1.9μH | |
| Maximum DC Current | 29.8A | |
| Packaging | Tape & Reel | |
| Length | 10.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.9mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP5M | |
| Inductance Tolerance | ±20 % | |
| Depth | 5mm | |
| Height | 5mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Choke Coil | ||
Inductance 1.9μH | ||
Maximum DC Current 29.8A | ||
Packaging Tape & Reel | ||
Length 10.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.9mΩ | ||
Maximum Operating Temperature 150°C | ||
Series ETQP5M | ||
Inductance Tolerance ±20 % | ||
Depth 5mm | ||
Height 5mm | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Panasonic Power Inductor metal composite SMD power choke coils (PCC) are specially designed for automotive use and feature superior robustness and high reliability. Performance attributes include non-saturation behaviour, low losses and stability over a wide temperature range.
High heat resistance operation up to 150 degree celcius including self-heating
High-reliability with high vibration resistance as result of newly developed integral construction under severe reliability conditions of automotive and other strenuous applications
High bias current with excellent inductance stability using ferrous alloy magnetic material
Excellent inductance stability over broad temp range
Low audible buzz noise
High efficiency with low DC resistance of winding and low eddy-current loss of the core
Shielded construction
Related links
- Panasonic 1.9 μH ±20 % 29.8 A Idc
- Panasonic 22 μH ±20 % 4.1 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic 15 μH ±20 % 7.2 A Idc
- Panasonic 10 μH ±20 % 11.1 A Idc
- Panasonic 82 μH ±20 % 4.3 A Idc
- Panasonic 6.8 μH ±20 % 6.7 A Idc
- Panasonic 14 μH ±20 % 11.2 A Idc
