Murata, DFE322512F, 1210 Shielded Surface Mount Inductor with a Metal Alloy Core, 330 nH ±20 % 8.5 A Idc
- RS Stock No.:
- 240-8491
- Mfr. Part No.:
- DFE322512F-R33M=P2
- Manufacturer:
- Murata
Subtotal (1 reel of 3000 units)*
€932.74
(exc. VAT)
€1,147.27
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €932.74 | €0.311 |
*price indicative
- RS Stock No.:
- 240-8491
- Mfr. Part No.:
- DFE322512F-R33M=P2
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 330nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 8.5A | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 20mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | DFE322512F | |
| Termination Style | Surface Mount | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Height | 1.2mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 330nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 8.5A | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 20mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series DFE322512F | ||
Termination Style Surface Mount | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Height 1.2mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- VN
The Murata metal alloy power inductor for automotive. Inductance Test Frequency is 1 MHz. Its operating temperature range (Self-temperature rise is included) is -40℃ to 125℃. Class of magnetic shield is metal alloy. The rated current (Isat) is specified when the decrease of the initial inductance value at 30%. Rated current (Itemp) is specified when temperature of the inductor is raised 40°C by DC current. Rated current (Isat) (Based on Inductance change) is 8500 mA and Rated current (Itemp) (Based on Temperature rise) is 5400 mA. Maximum value of DC resistance is 0.02 Ω.
Inductance value is 0.33 μH ± 20 %
Absolute maximum voltage is 20 Vdc
Related links
- Murata 1210 Shielded Surface Mount Inductor with a Metal Alloy Core, 330 nH ±20 % 8.5 A Idc
- Murata 1210 Shielded Power Inductor with a Metal Alloy Core, 10 μH 20 % 1.7 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 14 A Idc
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 330 nH ±20 % 21 A Idc Q:8
- Murata Power Solutions 1210 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 5.85 A Idc
