Wurth Elektronik, WE-MK, 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer ±2 % 430
- RS Stock No.:
- 245-8333
- Mfr. Part No.:
- 7447820015G
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 15000 units)*
€600.00
(exc. VAT)
€750.00
(inc. VAT)
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.04 | €600.00 |
*price indicative
- RS Stock No.:
- 245-8333
- Mfr. Part No.:
- 7447820015G
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1.5nH | |
| Maximum DC Current | 430mA | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Length | 600μm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.2Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Series | WE-MK | |
| Core Material | Ceramic | |
| Depth | 300μm | |
| Termination Style | Surface Mount | |
| Height | 300μm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 4 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1.5nH | ||
Maximum DC Current 430mA | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Length 600μm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.2Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Series WE-MK | ||
Core Material Ceramic | ||
Depth 300μm | ||
Termination Style Surface Mount | ||
Height 300μm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 4 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer ±2 % 430
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer ±2 % 300
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±2 % 170
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.1 nH Multilayer ±2 % 270
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.8 nH Multilayer ±2 % 390
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.62 nH Multilayer ±2 %
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.68 nH Multilayer ±2 %
