Wurth Elektronik, WE-MK, 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±2 % 260

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.72

(exc. VAT)

€0.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 990€0.072€0.72
1000 - 1990€0.065€0.65
2000 - 4990€0.058€0.58
5000 - 9990€0.048€0.48
10000 +€0.046€0.46

*price indicative

Packaging Options:
RS Stock No.:
245-8363
Distrelec Article No.:
304-41-040
Mfr. Part No.:
7447820056G
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

5.6nH

Maximum DC Current

260mA

Package/Case

0201

Packaging

Tape & Reel

Length

600μm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

0.36Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

±2 %

Maximum Operating Temperature

125°C

Series

WE-MK

Height

300μm

Core Material

Ceramic

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Depth

300μm

Termination Style

Surface Mount

Minimum Quality Factor

4

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy