Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer ±2 % 300

Subtotal (1 reel of 4000 units)*

€148.00

(exc. VAT)

€184.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.037€148.00

*price indicative

RS Stock No.:
245-8500
Mfr. Part No.:
7447860127G
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

27nH

Maximum DC Current

300mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

0.45Ω

Maximum Operating Temperature

125°C

Series

WE-MK

Inductance Tolerance

±2 %

Termination Style

Surface Mount

Depth

800μm

Height

800μm

Standards/Approvals

JEDEC JS709B, IEC 61249-2-21, RoHS, REACH

Core Material

Ceramic

Moulded

Yes

Minimum Quality Factor

12

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy