Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 390 nH Multilayer ±2 % 150
- RS Stock No.:
- 245-8532
- Mfr. Part No.:
- 7447860239G
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€368.00
(exc. VAT)
€452.00
(inc. VAT)
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.092 | €368.00 |
*price indicative
- RS Stock No.:
- 245-8532
- Mfr. Part No.:
- 7447860239G
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 390nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 150mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.3Ω | |
| Pin Count | 2 | |
| Series | WE-MK | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Core Material | Ceramic | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 800μm | |
| Termination Style | Surface Mount | |
| Minimum Quality Factor | 8 | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 390nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 150mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.3Ω | ||
Pin Count 2 | ||
Series WE-MK | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Core Material Ceramic | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 800μm | ||
Termination Style Surface Mount | ||
Minimum Quality Factor 8 | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 390 nH Multilayer ±2 % 150
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 470 nH Multilayer ±2 % 150
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 430 nH Multilayer ±2 % 150
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 150 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 390 nH Multilayer ±5 % 150 mA Idc
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 390 nH Multilayer 150 mA Idc Q:8
- Wurth Elektronik 390 nH Multilayer 5 % 150 mA
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer ±2 % 150
