Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 430 nH Multilayer ±2 % 150

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.27

(exc. VAT)

€1.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,920 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90€0.127€1.27
100 - 490€0.114€1.14
500 - 990€0.096€0.96
1000 - 1990€0.08€0.80
2000 +€0.076€0.76

*price indicative

Packaging Options:
RS Stock No.:
245-8535
Distrelec Article No.:
304-41-118
Mfr. Part No.:
7447860243G
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

430nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

150mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.5Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±2 %

Series

WE-MK

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

800μm

Core Material

Ceramic

Height

800μm

Termination Style

Surface Mount

Inductor Construction

Multilayer

Moulded

Yes

Minimum Quality Factor

8

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy