Wurth Elektronik, WE-MAIA, 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 1.7 A Idc
- RS Stock No.:
- 245-8614
- Mfr. Part No.:
- 784383130047
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€1,857.00
(exc. VAT)
€2,283.00
(inc. VAT)
- Shipping from 10 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.619 | €1,857.00 |
*price indicative
- RS Stock No.:
- 245-8614
- Mfr. Part No.:
- 784383130047
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1610 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 101mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAIA | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Magnetic Iron Alloy | |
| Height | 1mm | |
| Depth | 1mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 200MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 470nH | ||
Maximum DC Current 1.7A | ||
Package/Case 1610 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 101mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAIA | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Magnetic Iron Alloy | ||
Height 1mm | ||
Depth 1mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 200MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 1.7 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 8.5 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 680 nH ±30 % 8.1 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 330 nH ±30 % 1.9 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 560 nH ±30 % 1.65 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 820 nH ±30 % 1.45 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±30 % 850 mA Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.2 μH ±30 % 1.3 A Idc
