Wurth Elektronik, WE-MAIA, 4020 Shielded Multilayer Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 nH ±30 %
- RS Stock No.:
- 245-8633
- Mfr. Part No.:
- 784383560033HT
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-8633
- Mfr. Part No.:
- 784383560033HT
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 430mA | |
| Package/Case | 4020 | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 7.5mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | WE-MAIA | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 2.1mm | |
| Termination Style | Surface Mount | |
| Depth | 300μm | |
| Maximum Self Resonant Frequency | 98MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 430mA | ||
Package/Case 4020 | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 7.5mΩ | ||
Inductance Tolerance ±30 % | ||
Series WE-MAIA | ||
Maximum Operating Temperature 150°C | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 2.1mm | ||
Termination Style Surface Mount | ||
Depth 300μm | ||
Maximum Self Resonant Frequency 98MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- KR
The Wurth Elektroniks SMT power inductor is used for power supplies for mobile devices, DC/DC- converter for high current power supplies, DC/DC-converter for field programmable gate array (FPGA), POL-converters, micro-controllers, portable as well as battery-driven devices and wireless communication devices.
Magnetic iron alloy allows high rated currents
Compact designed and magnetically shielded
High current capability and handles high transient current spikes
No acoustic noise and no leakage flux noise
Operating temperature range of -40°C up to +125°C
Related links
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 nH ±30 %
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 5.5 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 8.5 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 680 nH ±20 % 8.1 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 560 nH ±20 % 8.2 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 5.8 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.8 μH ±20 % 4.6 A Idc
