Wurth Elektronik, WE-MAIA, 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.8 μH ±20 % 4.6 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.96

(exc. VAT)

€2.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€1.96
50 - 99€1.76
100 - 249€1.39
250 - 499€1.31
500 +€1.16

*price indicative

Packaging Options:
RS Stock No.:
245-8649
Distrelec Article No.:
302-54-261
Mfr. Part No.:
78438356018HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.8μH

Product Type

Power Inductor

Maximum DC Current

4.6A

Package/Case

4020

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

29.9mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

WE-MAIA

Depth

2.1mm

Height

2.1mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Magnetic Iron Alloy

Termination Style

Surface Mount

Maximum Self Resonant Frequency

37.5MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektroniks SMT power inductor is used for power supplies for mobile devices, DC/DC- converter for high current power supplies, DC/DC-converter for field programmable gate array (FPGA), POL-converters, micro-controllers, portable as well as battery-driven devices and wireless communication devices.

Magnetic iron alloy allows high rated currents

Compact designed and magnetically shielded

High current capability and handles high transient current spikes

No acoustic noise and no leakage flux noise

Operating temperature range of -40°C up to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy