Wurth Elektronik, WE-MAIA, 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1 μH ±20 % 9 A Idc
- RS Stock No.:
- 245-8672
- Distrelec Article No.:
- 302-54-272
- Mfr. Part No.:
- 78438367010
- Manufacturer:
- Wurth Elektronik
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
- 204 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.15 | - |
| 10 - 49 | €2.08 | 3% |
| 50 - 99 | €2.00 | 6% |
| 100 - 249 | €1.93 | 10% |
| 250 + | €1.81 | 15% |
*price indicative
- RS Stock No.:
- 245-8672
- Distrelec Article No.:
- 302-54-272
- Mfr. Part No.:
- 78438367010
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 9A | |
| Package/Case | 5030 | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 11.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-MAIA | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Magnetic Iron Alloy | |
| Termination Style | Surface Mount | |
| Height | 3.1mm | |
| Depth | 3.1mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 44.5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Power Inductor | ||
Maximum DC Current 9A | ||
Package/Case 5030 | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 11.5mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-MAIA | ||
Maximum Operating Temperature 125°C | ||
Core Material Magnetic Iron Alloy | ||
Termination Style Surface Mount | ||
Height 3.1mm | ||
Depth 3.1mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 44.5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1 μH ±20 % 9 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 % 3.3 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 7.5 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 6.2 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 6.8 μH ±20 % 4.3 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 4.7 μH ±20 % 5.5 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 8.2 μH ±20 % 4.4 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±30 % 850 mA Idc
