Wurth Elektronik, WE-MCI, 0402 Shielded Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 300 mA Idc

Get a bulk buy discount

Add 100 more to save €0.10

View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.33

(exc. VAT)

€0.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
10 - 90€0.033€0.33-
100 - 190€0.032€0.32€0.10
200 - 490€0.031€0.31€0.40
500 - 1990€0.026€0.26€3.50
2000 +€0.02€0.20€26.00

*price indicative

Packaging Options:
RS Stock No.:
245-8699
Distrelec Article No.:
304-41-156
Mfr. Part No.:
7847803680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8nH

Product Type

Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.29Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

WE-MCI

Maximum Operating Temperature

125°C

Depth

500μm

Termination Style

Surface Mount

Standards/Approvals

JEDEC JS709B, RoHS, IEC 61249-2-21, REACH

Height

500μm

Core Material

Ceramic

Inductor Construction

Multilayer

Minimum Quality Factor

8

Moulded

Yes

COO (Country of Origin):
TW
The Wurth Elektroniks multilayer ceramic SMT inductor is used for infotainment, key-less entry, filter circuits, high frequency circuits and bluetooth. It has inductive tolerances of 5% i.e., 0.3 nH with double side polarity marking.

Multilayer inductor with ceramic body

Operating temperature range of -55 °C up to +125 °C

Double side polarity marking

Inductive tolerances of 5% with 0.3 nH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy