Wurth Elektronik, WE-MCI, 0402 Shielded Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±5 % 300 mA Idc Q:8

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.30

(exc. VAT)

€0.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.03€0.30
100 - 190€0.029€0.29
200 - 490€0.026€0.26
500 - 1990€0.023€0.23
2000 +€0.019€0.19

*price indicative

Packaging Options:
RS Stock No.:
245-8712
Distrelec Article No.:
304-41-162
Mfr. Part No.:
7847804180
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

18nH

Maximum DC Current

300mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.51Ω

Pin Count

2

Inductance Tolerance

±5 %

Series

WE-MCI

Maximum Operating Temperature

125°C

Core Material

Ceramic

Standards/Approvals

RoHS, IEC 61249-2-21, JEDEC JS709B, REACH

Termination Style

Surface Mount

Depth

500μm

Height

500μm

Minimum Quality Factor

8

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
TW
The Wurth Elektroniks multilayer ceramic SMT inductor is used for infotainment, key-less entry, filter circuits, high frequency circuits and bluetooth. It has inductive tolerances of 5% i.e., 0.3 nH with double side polarity marking.

Multilayer inductor with ceramic body

Operating temperature range of -55 °C up to +125 °C

Double side polarity marking

Inductive tolerances of 5% with 0.3 nH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy