Wurth Elektronik, WE-MCI, 0603 Shielded Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±5 % 300 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.44

(exc. VAT)

€0.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.044€0.44
100 - 490€0.042€0.42
500 - 990€0.04€0.40
1000 - 1990€0.036€0.36
2000 +€0.034€0.34

*price indicative

Packaging Options:
RS Stock No.:
245-8738
Distrelec Article No.:
304-41-174
Mfr. Part No.:
7847805390
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

39nH

Maximum DC Current

300mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.14Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

WE-MCI

Termination Style

Surface Mount

Depth

800μm

Height

800μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Core Material

Ceramic

Minimum Quality Factor

10

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
TW
The Wurth Elektroniks multilayer ceramic SMT inductor is used for infotainment, key-less entry, filter circuits, high frequency circuits and bluetooth. It has inductive tolerances of 5% i.e., 0.3 nH with double side polarity marking.

Multilayer inductor with ceramic body

Operating temperature range of -55 °C up to +125 °C

Double side polarity marking

Inductive tolerances of 5% with 0.3 nH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy