Wurth Elektronik, WE-MCI, 0603 Shielded Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±5 % 300 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-8740
Distrelec Article No.:
304-41-175
Mfr. Part No.:
7847805470
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7nH

Product Type

Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.16Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Series

WE-MCI

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Height

800μm

Core Material

Ceramic

Depth

800μm

Termination Style

Surface Mount

Standards/Approvals

JEDEC JS709B, IEC 61249-2-21, RoHS, REACH

Moulded

Yes

Minimum Quality Factor

10

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth Elektroniks multilayer ceramic SMT inductor is used for infotainment, key-less entry, filter circuits, high frequency circuits and bluetooth. It has inductive tolerances of 5% i.e., 0.3 nH with double side polarity marking.

Multilayer inductor with ceramic body

Operating temperature range of -55 °C up to +125 °C

Double side polarity marking

Inductive tolerances of 5% with 0.3 nH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy