Bourns, SRF0504, 0504 Surface Mount Inductor with a Ferrite Core, 1.1 μH ±35 % 2 A Idc

Subtotal (1 reel of 1000 units)*

€605.00

(exc. VAT)

€744.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.605€605.00

*price indicative

RS Stock No.:
246-3296
Mfr. Part No.:
SRF0504-351Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.1μH

Product Type

Surface Mount Inductor

Maximum DC Current

2A

Package/Case

0504

Length

4.8mm

Packaging

1000 pieces per 13 in Reel

Automotive Standard

AEC-Q200

Maximum DC Resistance

40mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±35 %

Series

SRF0504

Maximum Operating Temperature

125°C

Termination Style

Tin Plated Red Copper(DSn)

Standards/Approvals

RoHS

Core Material

Ferrite

Height

4.8mm

Depth

4.8mm

Maximum Self Resonant Frequency

1200MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns line filter having current rating of 2000mA. It has operating temperature ranges from -40 °C to +125 °C.

Compact size

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy