Bourns, SRN8040 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 6.3 A Idc Q:13

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.92

(exc. VAT)

€4.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40€0.392€3.92-
50 - 90€0.36€3.608%
100 - 190€0.313€3.1320%
200 - 490€0.269€2.6931%
500 +€0.238€2.3839%

*price indicative

Packaging Options:
RS Stock No.:
246-3306
Distrelec Article No.:
304-32-871
Mfr. Part No.:
SRN8040-2R2Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

6.3A

Packaging

Reel

Length

8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.013Ω

Inductance Tolerance

±30 %

Series

SRN8040

Maximum Operating Temperature

125°C

Depth

4mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Tin/Silver/Copper

Height

4mm

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

13

COO (Country of Origin):
CN
The Bourns power inductors having semi shielded construction. It is mainly used in applications such as DC-DC converters, notebook computers, digital video cameras and cell phones.

High rated current

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy