TDK, B82472G6 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.6 A Idc

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€7.63

(exc. VAT)

€9.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40€0.763€7.63-
50 - 90€0.744€7.442%
100 - 240€0.725€7.254%
250 +€0.686€6.8610%

*price indicative

Packaging Options:
RS Stock No.:
246-9825
Mfr. Part No.:
B82472G6102M000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

3.6A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.02Ω

Pin Count

4

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

B82472G6

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Height

4.5mm

Depth

4.5mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The EPCOS SMD wire wound inductor has ferrite core and winding welded to terminals. It has Magnetically shielded.

High rated current, low DC resistance

Suitable for lead-free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy