TDK, B82496C Unshielded Surface Mount Inductor with a Ceramic Core, 56 nH ±5 % 250 mA Idc Q:14

Subtotal (1 reel of 4000 units)*

€416.00

(exc. VAT)

€512.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.104€416.00

*price indicative

RS Stock No.:
246-9840
Mfr. Part No.:
B82496C3560J000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Surface Mount Inductor

Inductance

56nH

Maximum DC Current

250mA

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

1.2Ω

Series

B82496C

Maximum Operating Temperature

150°C

Inductance Tolerance

±5 %

Termination Style

Surface Mount

Depth

800μm

Height

800μm

Core Material

Ceramic

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2.5GHz

Minimum Quality Factor

14

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
DE
The EPCOS SMD wire wound inductor has copper-plated ceramic core and laser-cut winding with epoxy-coating.

High resonance frequency

Close inductance tolerance

Free of polarization effect

High mechanical stability

Suitable for lead-free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy