Bourns, SRN4030HA, 4030 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±30 % 4.3 A Idc Q:14
- RS Stock No.:
- 247-5926
- Mfr. Part No.:
- SRN4030HA-2R2Y
- Manufacturer:
- Bourns
Subtotal (1 reel of 600 units)*
€115.20
(exc. VAT)
€141.60
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | €0.192 | €115.20 |
*price indicative
- RS Stock No.:
- 247-5926
- Mfr. Part No.:
- SRN4030HA-2R2Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 4.3A | |
| Package/Case | 4030 | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 30mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRN4030HA | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 4mm | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 47MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 14 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 4.3A | ||
Package/Case 4030 | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 30mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 150°C | ||
Series SRN4030HA | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 4mm | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Maximum Self Resonant Frequency 47MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 14 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns SRN4030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 2.2 μH inductance and 4.3 A rated current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Related links
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±30 % 4.3 A Idc Q:14
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 850 mA Idc Q:19
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 700 mA Idc Q:26
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 1.8 A Idc Q:17
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 1 μH ±30 % 5.5 A Idc Q:15
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±30 % 3.1 A Idc Q:13
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 3.4 A Idc Q:13
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.2 A Idc Q:18
