Bourns, SRN5030HA, 5030 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc Q:18

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.34

(exc. VAT)

€2.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40€0.234€2.34
50 - 90€0.205€2.05
100 - 190€0.187€1.87
200 +€0.155€1.55

*price indicative

Packaging Options:
RS Stock No.:
247-5935
Mfr. Part No.:
SRN5030HA-100M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

10μH

Maximum DC Current

1.7A

Package/Case

5030

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

105mΩ

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

SRN5030HA

Standards/Approvals

RoHS

Height

3mm

Core Material

Ferrite

Depth

5mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

24MHz

Minimum Quality Factor

18

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Bourns SRN5030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 10 μH inductance and 2.1 A saturation current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy