Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 6.25 A Idc Q:20

Subtotal (1 reel of 500 units)*

€320.00

(exc. VAT)

€395.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.64€320.00

*price indicative

RS Stock No.:
247-5984
Mfr. Part No.:
SRP1038AA-150M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

15μH

Maximum DC Current

6.25A

Package/Case

1038

Length

11mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

45mΩ

Pin Count

2

Maximum Operating Temperature

155°C

Series

SRP1038AA

Inductance Tolerance

±20 %

Height

3.8mm

Termination Style

Surface Mount

Depth

10mm

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

9MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP1038AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 15 μH inductance with 6.25 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy