Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 20 A Idc Q:15

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€1.03

(exc. VAT)

€1.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 286 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.03-
10 - 49€0.9210%
50 - 99€0.8913%
100 - 199€0.8616%
200 +€0.8517%

*price indicative

Packaging Options:
RS Stock No.:
247-5987
Mfr. Part No.:
SRP1038AA-1R0M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

20A

Package/Case

1038

Length

11mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

3.25mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

SRP1038AA

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Depth

10mm

Core Material

Metal Alloy Powder

Height

3.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

25MHz

Minimum Quality Factor

15

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Bourns SRP1038AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 1 μH inductance with 20 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy