Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 150 nH ±30 % 44 A Idc Q:10

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

€1.03

(exc. VAT)

€1.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 458 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.03-
10 - 49€0.8616%
50 - 99€0.8220%
100 - 199€0.8022%
200 +€0.7824%

*price indicative

Packaging Options:
RS Stock No.:
247-6010
Mfr. Part No.:
SRP1038AA-R15Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

150nH

Product Type

Power Inductor

Maximum DC Current

44A

Package/Case

1038

Length

11mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.6mΩ

Pin Count

2

Inductance Tolerance

±30 %

Series

SRP1038AA

Maximum Operating Temperature

155°C

Core Material

Metal Alloy Powder

Depth

10mm

Standards/Approvals

RoHS

Height

3.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

190MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

10

COO (Country of Origin):
CN
The Bourns SRP1038AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.15 μH inductance with 44 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy