Bourns, SRP1038WA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 15 A Idc Q:20

Subtotal (1 reel of 500 units)*

€393.50

(exc. VAT)

€484.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.787€393.50

*price indicative

RS Stock No.:
247-6041
Mfr. Part No.:
SRP1038WA-3R3M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

3.3μH

Maximum DC Current

15A

Package/Case

1038

Length

11mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

10.4mΩ

Maximum Operating Temperature

165°C

Inductance Tolerance

±20 %

Series

SRP1038WA

Core Material

Metal Alloy Powder

Depth

10mm

Height

3.8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

19MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 3.3 μH inductance with 15 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy