Bourns, SRP1038WA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 10 A Idc Q:20

Subtotal (1 reel of 500 units)*

€393.50

(exc. VAT)

€484.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.787€393.50

*price indicative

RS Stock No.:
247-6050
Mfr. Part No.:
SRP1038WA-6R8M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8μH

Product Type

Power Inductor

Maximum DC Current

10A

Package/Case

1038

Packaging

Tape & Reel

Length

11mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

19mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

165°C

Series

SRP1038WA

Standards/Approvals

RoHS

Core Material

Metal Alloy Powder

Termination Style

Surface Mount

Height

3.8mm

Depth

10mm

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 6.8 μH inductance with 10 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy