Bourns, SRP1038WA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 8.5 A Idc Q:20

Subtotal (1 reel of 500 units)*

€393.50

(exc. VAT)

€484.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.787€393.50

*price indicative

RS Stock No.:
247-6052
Mfr. Part No.:
SRP1038WA-8R2M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

8.2μH

Maximum DC Current

8.5A

Package/Case

1038

Packaging

Tape & Reel

Length

11mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

25.3mΩ

Series

SRP1038WA

Inductance Tolerance

±20 %

Maximum Operating Temperature

165°C

Termination Style

Surface Mount

Depth

10mm

Standards/Approvals

RoHS

Height

3.8mm

Core Material

Metal Alloy Powder

Maximum Self Resonant Frequency

12MHz

Moulded

Yes

Minimum Quality Factor

20

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 8.2 μH inductance with 8.5 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy