Bourns, SRP1038WA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 34 A Idc Q:15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-6054
Mfr. Part No.:
SRP1038WA-R47M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

470nH

Maximum DC Current

34A

Package/Case

1038

Packaging

Tape & Reel

Length

11mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.63mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

165°C

Series

SRP1038WA

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Metal Alloy Powder

Height

3.8mm

Depth

10mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

15

COO (Country of Origin):
CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 0.47 μH inductance with 34 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy