Bourns, SRP1265WA, 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 23 A Idc Q:20

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.76

(exc. VAT)

€2.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 483 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.76
10 - 49€1.48
50 - 99€1.22
100 - 199€0.91
200 +€0.89

*price indicative

Packaging Options:
RS Stock No.:
247-6078
Mfr. Part No.:
SRP1265WA-2R2M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

2.2μH

Maximum DC Current

23A

Package/Case

1265

Packaging

Tape & Reel

Length

13.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

4.2mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

SRP1265WA

Maximum Operating Temperature

165°C

Inductance Tolerance

±20 %

Depth

12.6mm

Core Material

Metal Alloy Powder

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

6.2mm

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 2.2 μH inductance with 23 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy