Bourns, SRP1265WA, 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 6.3 A Idc Q:20

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€2.14

(exc. VAT)

€2.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 499 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.14-
10 - 49€1.8613%
50 - 99€1.5428%
100 - 199€1.4930%
200 +€1.4432%

*price indicative

Packaging Options:
RS Stock No.:
247-6080
Mfr. Part No.:
SRP1265WA-330M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33μH

Product Type

Power Inductor

Maximum DC Current

6.3A

Package/Case

1265

Length

13.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

61mΩ

Pin Count

2

Maximum Operating Temperature

165°C

Series

SRP1265WA

Inductance Tolerance

±20 %

Depth

12.6mm

Termination Style

Surface Mount

Height

6.2mm

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

6MHz

Inductor Construction

Wirewound

Minimum Quality Factor

20

Moulded

Yes

COO (Country of Origin):
CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 33 μH inductance with 6.3 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy