Bourns, SRP1265WA, 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 14 A Idc Q:20
- RS Stock No.:
- 247-6090
- Mfr. Part No.:
- SRP1265WA-6R8M
- Manufacturer:
- Bourns
Subtotal (1 reel of 500 units)*
€509.50
(exc. VAT)
€626.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.019 | €509.50 |
*price indicative
- RS Stock No.:
- 247-6090
- Mfr. Part No.:
- SRP1265WA-6R8M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 14A | |
| Package/Case | 1265 | |
| Length | 13.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 11.2mΩ | |
| Maximum Operating Temperature | 165°C | |
| Series | SRP1265WA | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Depth | 12.6mm | |
| Height | 6.2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 14A | ||
Package/Case 1265 | ||
Length 13.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 11.2mΩ | ||
Maximum Operating Temperature 165°C | ||
Series SRP1265WA | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Depth 12.6mm | ||
Height 6.2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 6.8 μH inductance with 14 A rated current.
High vibration resistance
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Related links
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 14 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 5.2 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 17 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 32 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 19 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 12 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 15 A Idc Q:20
