Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 10 A Idc Q:10
- RS Stock No.:
- 247-6127
- Mfr. Part No.:
- SRP7028AA-1R5M
- Manufacturer:
- Bourns
Subtotal (1 reel of 1000 units)*
€540.00
(exc. VAT)
€660.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.54 | €540.00 |
*price indicative
- RS Stock No.:
- 247-6127
- Mfr. Part No.:
- SRP7028AA-1R5M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 10A | |
| Package/Case | 7028 | |
| Length | 7.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 12.1mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP7028AA | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 6.6mm | |
| Core Material | Metal Alloy Powder | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 38MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5μH | ||
Product Type Power Inductor | ||
Maximum DC Current 10A | ||
Package/Case 7028 | ||
Length 7.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 12.1mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Series SRP7028AA | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 6.6mm | ||
Core Material Metal Alloy Powder | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 38MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns SRP7028AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 1.5 μH inductance with 10 A rated current.
Low buzz noise
Operating temperature is -55 °C to 155 °C
Halogen free
RoHS compliant
Related links
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 10 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 3 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 2.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 6.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 12 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.7 μH ±20 % 7.2 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1.2 μH ±20 % 10 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 4 A Idc Q:10
