Bourns, SRP7050AA, 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 9 A Idc Q:10

Subtotal (1 reel of 800 units)*

€419.20

(exc. VAT)

€516.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€0.524€419.20

*price indicative

RS Stock No.:
247-6186
Mfr. Part No.:
SRP7050AA-6R8M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8μH

Product Type

Power Inductor

Maximum DC Current

9A

Package/Case

7050

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

36mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

SRP7050AA

Standards/Approvals

RoHS

Core Material

Metal Alloy Powder

Height

4.8mm

Depth

6.6mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

14MHz

Moulded

Yes

Minimum Quality Factor

10

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP7050AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 6.8 μH inductance with 9 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy