Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1 mH 20 % 5.5 A Idc Q:5

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.20

(exc. VAT)

€2.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.22€2.20
100 - 190€0.192€1.92
200 - 490€0.149€1.49
500 - 990€0.131€1.31
1000 +€0.107€1.07

*price indicative

Packaging Options:
RS Stock No.:
247-8217
Mfr. Part No.:
SRP3212-1R0M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

1mH

Maximum DC Current

5.5A

Package/Case

3212

Length

3.2mm

Packaging

2000 pieces per 7 in Reel

Automotive Standard

AEC-Q

Shielding

Yes

Maximum DC Resistance

132Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Series

SRP3212

Termination Style

Silver/Nickel/Tin

Standards/Approvals

RoHS 2015/863, Mar 31, 2015 and Annex

Core Material

Metal Alloy Powder

Height

1mm

Depth

2.5mm

Maximum Self Resonant Frequency

63MHz

Minimum Quality Factor

5

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
The bourns shielded power inductors of SRP3212-1R0M-series has Shielded construction for the low radiation. It has metal alloy powder core for high saturation current. It is halogen free and RoHS compliant.The operating temperature is -40 °C to +125 °C including temperature rise.The storage temperature for the component is -40 °C to +125 °C and the temperature can be rise upto 40°C

Inductance is 0.1 mH

Sensitivity level of moisture is 1

It has 20 % tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy