Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 μH 20 % 7 A Idc Q:3

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.20

(exc. VAT)

€2.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.22€2.20
100 - 190€0.192€1.92
200 - 490€0.149€1.49
500 - 990€0.131€1.31
1000 +€0.107€1.07

*price indicative

Packaging Options:
RS Stock No.:
247-8232
Mfr. Part No.:
SRP3212-R47M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470μH

Product Type

Surface Mount Inductor

Maximum DC Current

7A

Package/Case

3212

Packaging

2000 pieces per 7 in Reel

Length

3.2mm

Automotive Standard

AEC-Q

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

19.2mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

SRP3212

Inductance Tolerance

20 %

Height

1mm

Termination Style

Silver/Nickel/Tin

Depth

2.5mm

Standards/Approvals

Halogen Free, RoHS

Core Material

Metal Alloy Powder

Maximum Self Resonant Frequency

100MHz

Moulded

Yes

Minimum Quality Factor

3

Inductor Construction

Shielded

COO (Country of Origin):
CN
The bourns shielded power inductors of SRP3212-R47-series has Shielded construction for the low radiation. It has metal alloy powder core for high saturation current. It is halogen free and RoHS compliant.The operating temperature is -40 °C to +125 °C including temperature rise.The storage temperature for the component is -40 °C to +125 °C and the temperature can be rise upto 40°C

Inductance is 0.47mH

Sensitivity level of moisture is 1

It has 20 % tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy