Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.05 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8045
Mfr. Part No.:
IHLP1212ABEV1R0M5A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1μH

Product Type

Surface Mount Inductor

Maximum DC Current

4.05A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

49.6mΩ

Minimum Operating Temperature

-55°C

Series

IHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Depth

1.2mm

Height

1.2mm

Core Material

Metal Composite

Maximum Self Resonant Frequency

87MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLP-1212AB-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.

Excellent DC to DC energy storage up to 5 MHz

Lowest DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy