Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.83 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
248-8063
Mfr. Part No.:
IHLP1212ABEVR22M5A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

220nH

Maximum DC Current

8.83A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

12.22mΩ

Maximum Operating Temperature

155°C

Series

IHLP

Inductance Tolerance

±20 %

Depth

1.2mm

Standards/Approvals

RoHS Compliant

Core Material

Metal Composite

Height

1.2mm

Maximum Self Resonant Frequency

235MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLP-1212AB-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.

Excellent DC to DC energy storage up to 5 MHz

Lowest DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy