Vishay, IHLP, 1212 Shielded Surface Mount Inductor 330 nH ±20 % 6.42 A Idc
- RS Stock No.:
- 248-8068
- Mfr. Part No.:
- IHLP1212ABEVR33M5A
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8068
- Mfr. Part No.:
- IHLP1212ABEVR33M5A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 330nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.42A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 16.33mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Maximum Self Resonant Frequency | 165MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 330nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.42A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 16.33mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Maximum Self Resonant Frequency 165MHz | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212AB-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.
Excellent DC to DC energy storage up to 5 MHz
Lowest DC resistance
Related links
- Vishay 1212 Shielded Surface Mount Inductor 330 nH ±20 % 6.42 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 5.85 A Idc
- Vishay EK Shielded Surface Mount Inductor 330 nH ±20 % 12 A Idc
- Vishay 1212 Shielded Surface Mount Inductor 220 nH ±20 % 8.35 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.83 A Idc
- Vishay 1212 Shielded Surface Mount Inductor 100 nH ±20 % 11.02 A Idc
- Vishay 1212 Shielded Surface Mount Inductor 470 nH ±20 % 5.35 A Idc
- Vishay 1212 Shielded Surface Mount Inductor 220 nH ±20 % 8.14 A Idc