Vishay, IHLP, 1212 Shielded Surface Mount Inductor 220 nH ±20 % 8.14 A Idc
- RS Stock No.:
- 248-8091
- Mfr. Part No.:
- IHLP1212AZEVR22MA1
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
In Stock
- 3,895 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €0.946 | €4.73 |
| 50 - 245 | €0.836 | €4.18 |
| 250 - 495 | €0.706 | €3.53 |
| 500 - 995 | €0.556 | €2.78 |
| 1000 + | €0.544 | €2.72 |
*price indicative
- RS Stock No.:
- 248-8091
- Mfr. Part No.:
- IHLP1212AZEVR22MA1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 220nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 8.14A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 14.42mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Depth | 1mm | |
| Maximum Self Resonant Frequency | 270MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 220nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 8.14A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 14.42mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Depth 1mm | ||
Maximum Self Resonant Frequency 270MHz | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212AZ-A1 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +125 °C.
Excellent DC to DC energy storage up to 5 MHz
Lowest DC resistance
Related links
- Vishay 1212 Shielded Surface Mount Inductor 220 nH ±20 % 8.14 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.14 A Idc
- Vishay 1212 Shielded Surface Mount Inductor 220 nH ±20 % 8.35 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.83 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.12 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.93 A Idc
- Vishay 1212 Shielded Surface Mount Inductor 100 nH ±20 % 11.02 A Idc
- Vishay 1212 Shielded Surface Mount Inductor 470 nH ±20 % 5.35 A Idc