Vishay, IHLP, 1212 Shielded Surface Mount Inductor 220 nH ±20 % 8.35 A Idc

Subtotal (1 reel of 4000 units)*

€1,660.00

(exc. VAT)

€2,040.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.415€1,660.00

*price indicative

RS Stock No.:
248-8124
Mfr. Part No.:
IHLP1212BZEVR22M5A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

220nH

Product Type

Surface Mount Inductor

Maximum DC Current

8.35A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

13.74mΩ

Minimum Operating Temperature

-55°C

Series

IHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Depth

2mm

Standards/Approvals

RoHS

Height

2mm

Maximum Self Resonant Frequency

214MHz

COO (Country of Origin):
CN
The Vishay IHLP-1212BZ-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.

Excellent DC to DC energy storage up to 5 MHz

Lowest DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy