Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 6.29 A Idc
- RS Stock No.:
- 248-8131
- Mfr. Part No.:
- IHLP1212BZEVR47MA1
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€3.60
(exc. VAT)
€4.45
(inc. VAT)
Last RS stock
- Final 3,875 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €0.72 | €3.60 | - |
| 50 - 245 | €0.634 | €3.17 | 11% |
| 250 - 495 | €0.538 | €2.69 | 25% |
| 500 - 995 | €0.424 | €2.12 | 41% |
| 1000 + | €0.416 | €2.08 | 42% |
*price indicative
- RS Stock No.:
- 248-8131
- Mfr. Part No.:
- IHLP1212BZEVR47MA1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.29A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 25.08mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Metal Composite | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 148MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.29A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 25.08mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 2mm | ||
Standards/Approvals RoHS Compliant | ||
Core Material Metal Composite | ||
Height 2mm | ||
Maximum Self Resonant Frequency 148MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212BZ-A1 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +125 °C.
Frequency range up to 5 MHz
Lowest DC resistance
Related links
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 6.29 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5.99 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 4.81 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5.86 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 6.37 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.83 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.14 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 12.26 A Idc
