Wurth Elektronik, WE-HCIA, 1050 Shielded Surface Mount Inductor 720 nH Flat Wire Winding ±20 % 22 A Idc
- RS Stock No.:
- 248-8173
- Distrelec Article No.:
- 302-84-538
- Mfr. Part No.:
- 7843250072
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Last RS stock
- Final 116 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.70 |
*price indicative
- RS Stock No.:
- 248-8173
- Distrelec Article No.:
- 302-84-538
- Mfr. Part No.:
- 7843250072
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 720nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 22A | |
| Package/Case | 1050 | |
| Length | 10.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.38mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCIA | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Depth | 4.7mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 103MHz | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 720nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 22A | ||
Package/Case 1050 | ||
Length 10.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.38mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCIA | ||
Height 4.5mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Depth 4.7mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 103MHz | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMD flat wire high current inductor used in filter choke for motor electronics, car infotainment as well as in multimedia applications.
Magnetically shielded
Flat wire coil for low losses
Low stray field
Operating temperature is -55 °C up to +150 °C
Current capability up to 36 A
Related links
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 720 nH Flat Wire Winding ±20 % 22 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 5.2 μH Flat Wire Winding ±20 % 10 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 10 μH Flat Wire Winding ±20 % 7.2 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 16.7 μH Flat Wire Winding ±20 % 5 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 1.2 μH Flat Wire Winding ±20 % 20 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 3.3 μH Flat Wire Winding ±20 % 12 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 7.8 μH Flat Wire Winding ±20 % 8 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 2.4 μH Flat Wire Winding ±20 % 14 A Idc
