Wurth Elektronik, WE-HCIA, 1050 Shielded Surface Mount Inductor 1.8 μH Flat Wire Winding ±20 % 16 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
248-8177
Distrelec Article No.:
302-84-540
Mfr. Part No.:
784325018
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.8μH

Product Type

Surface Mount Inductor

Maximum DC Current

16A

Package/Case

1050

Length

10.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

3.3mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

WE-HCIA

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Termination Style

Surface Mount

Depth

4.7mm

Height

4.5mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD flat wire high current inductor used in filter choke for motor electronics, car infotainment as well as in multimedia applications.

Magnetically shielded

Flat wire coil for low losses

Low stray field

Operating temperature is -55 °C up to +150 °C

Current capability up to 36 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy