Wurth Elektronik, WE-XHMA, 1090 Shielded Surface Mount Inductor with a Composite Core Core, 5.6 μH ±20 % 11.5 A Idc

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

€5.22

(exc. VAT)

€6.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 315 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.22-
10 - 19€4.3416%
20 - 49€3.7727%
50 - 99€3.5631%
100 +€3.4733%

*price indicative

Packaging Options:
RS Stock No.:
248-8289
Distrelec Article No.:
302-84-594
Mfr. Part No.:
78439369056
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

5.6μH

Maximum DC Current

11.5A

Package/Case

1090

Packaging

Tape & Reel

Length

11.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

5.9mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-XHMA

Maximum Operating Temperature

125°C

Core Material

Composite Core

Standards/Approvals

RoHS, REACH, IEC 61249-2-21, JEDEC JS709B

Termination Style

Surface Mount

Height

8.8mm

Depth

9.1mm

Maximum Self Resonant Frequency

18MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 1090.

Flat wire coil for low copper losses

Composite core material allows high saturation currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy