RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 22 nH Multilayer 350 mA Idc
- RS Stock No.:
- 256-7635
- Mfr. Part No.:
- RSMLCI02JT22N-S
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 2500 more to save -
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€0.60
(exc. VAT)
€0.75
(inc. VAT)
In Stock
- 9,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 2450 | €0.012 | €0.60 | - |
| 2500 - 4950 | €0.012 | €0.60 | - |
| 5000 - 12450 | €0.011 | €0.55 | 8% |
| 12500 - 49950 | €0.01 | €0.50 | 16% |
| 50000 + | €0.009 | €0.45 | 25% |
*price indicative
- RS Stock No.:
- 256-7635
- Mfr. Part No.:
- RSMLCI02JT22N-S
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 22nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 350mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 0.60Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Depth | 500μm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 0.60GHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 22nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 350mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 0.60Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Depth 500μm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 0.60GHz | ||
Inductor Construction Multilayer | ||
RoHS Status: Exempt
RS PRO Multilayer Chip Inductors, 22 nH Inductance
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced surface mount inductors are meticulously engineered to enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures superior performance
Excellent Solder Ability: Facilitates easy installation and high heat resistance
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
