RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer 250 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

€0.60

(exc. VAT)

€0.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 2450€0.012€0.60
2500 - 4950€0.012€0.60
5000 - 12450€0.011€0.55
12500 - 49950€0.01€0.50
50000 +€0.009€0.45

*price indicative

Packaging Options:
RS Stock No.:
256-7641
Mfr. Part No.:
RSMLCI02JT39N-S
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

39nH

Product Type

Surface Mount Inductor

Maximum DC Current

250mA

Package/Case

0402

Length

1mm

Maximum DC Resistance

1.00Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Core Material

Ceramic

Depth

500μm

Height

500μm

Maximum Self Resonant Frequency

1.00GHz

Inductor Construction

Multilayer

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Multilayer Chip Inductors


These RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. With a focus on enhancing circuit performance, they ensure exceptional reliability and efficiency.

Features and Benefits


Monolithic Structure: Provides high reliability

High Self-Resonant Frequency: Ensures optimal performance in high-frequency applications

Excellent Solder Ability: Facilitates easy installation and strong connections

High Heat Resistance: Suitable for demanding environments

Applications


Consumer electronics

Telecommunications

Automotive electronics

Industrial equipment

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy