RS PRO, 0603 Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer 800 mA Idc
- RS Stock No.:
- 256-7715
- Mfr. Part No.:
- RSMLCI03ST3N3-S
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 256-7715
- Mfr. Part No.:
- RSMLCI03ST3N3-S
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3nH | |
| Maximum DC Current | 800mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.13Ω | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Height | 800μm | |
| Core Material | Ceramic | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3nH | ||
Maximum DC Current 800mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.13Ω | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Height 800μm | ||
Core Material Ceramic | ||
Inductor Construction Multilayer | ||
RoHS Status: Exempt
RS PRO Multilayer Chip Inductors, Surface Mount Inductor
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures optimal performance
Excellent Solder Ability: Facilitates easy installation and high heat resistance
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
