Wurth Elektronik, WE-HCF SMT, 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH
- RS Stock No.:
- 258-5659
- Mfr. Part No.:
- 74437429203330
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€8.27
(exc. VAT)
€10.17
(inc. VAT)
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €8.27 |
| 5 - 9 | €7.67 |
| 10 + | €6.79 |
*price indicative
- RS Stock No.:
- 258-5659
- Mfr. Part No.:
- 74437429203330
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 16.3A | |
| Package/Case | 2920 | |
| Packaging | Tray & Carton | |
| Length | 245mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 16.83mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCF SMT | |
| Inductance Tolerance | ±20 % | |
| Core Material | Manganese Zinc Ferrite | |
| Height | 20.5mm | |
| Depth | 22mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, AEC-Q200 | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 16.3A | ||
Package/Case 2920 | ||
Packaging Tray & Carton | ||
Length 245mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 16.83mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCF SMT | ||
Inductance Tolerance ±20 % | ||
Core Material Manganese Zinc Ferrite | ||
Height 20.5mm | ||
Depth 22mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, AEC-Q200 | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 680 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 68 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 47 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 μH
