Wurth Elektronik, WE-HCF SMT, 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 68 μH

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.27

(exc. VAT)

€10.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€8.27
5 - 9€7.67
10 +€6.79

*price indicative

RS Stock No.:
258-5683
Distrelec Article No.:
301-21-326
Mfr. Part No.:
74437529203680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

10.6A

Package/Case

2920

Packaging

Tray & Carton

Length

275mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

11.33mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-HCF SMT

Inductance Tolerance

±20 %

Core Material

Manganese Zinc Ferrite

Standards/Approvals

AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

20.5mm

Depth

255mm

Maximum Self Resonant Frequency

5.7MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT high current inductor with flat, round and litz wire version to optimize the DC & AC losses and Low core losses with magnetically shielded.

Saturation current up to 125 A

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy