Wurth Elektronik, WE-LQSA SMT, 5040 Shielded Power Inductor with a Nickel Zinc, Manganese Zinc Core, 1 μH Semi Shielded

Subtotal (1 reel of 1500 units)*

€1,503.00

(exc. VAT)

€1,848.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.002€1,503.00

*price indicative

RS Stock No.:
259-1073
Mfr. Part No.:
78404054010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

5.7A

Package/Case

5040

Packaging

Tape

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-50°C

Maximum DC Resistance

14mΩ

Maximum Operating Temperature

150°C

Inductance Tolerance

±30 %

Series

WE-LQSA SMT

Depth

5mm

Core Material

Nickel Zinc, Manganese Zinc

Height

4mm

Standards/Approvals

DIN EN 61760-2, AEC-Q200, REACH, DIN ISO 2768, JEDEC JS709B, IEC 61249-2-21, RoHS

Maximum Self Resonant Frequency

187MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.

High current semi-shielded power inductor

70% higher saturation current than WE-LQS series

Soft saturation current

Magnetically shielded through magnetic glue

25V maximum peak voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy